- Home ›
- All Products›
- 1-2267440-3
1-2267440-3
TE Connectivity / AMP Brand
SCL 1.0 RCPT DR VT 026 SMT G3 TBK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SCL 1.0 RCPT DR VT 026 SMT G3 TBK
Search Keywords: 122674403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2267440-3
-
Alias/AKA:1MM-R-D13-VS-00-H-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Contact Mating Area Length:2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Housing Temperature Rating:High
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.031 – .063 in, .8 – 1.6 mm
-
Operating Voltage:30 VAC, 30 VDC
-
Assembly Process Feature Material:Stainless Steel
-
Housing Material:LCP
-
Contact Mating Area Plating Material Finish:Bright
-
Row-to-Row Spacing:1 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .00076 µm
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Mating Retention:Without
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Connector System:Board-to-Board
-
Termination Resistance:16 mΩ
-
Number of Signal Positions:26
-
Contact Underplating Material:Nickel
-
Primary Product Color:Black
-
Contact Layout:Inline
-
Mating Entry Location:Bottom & Top
-
Board-to-Board Configuration:Parallel
-
Number of Positions:26
-
Mating Square Post Dimension:.011 in, .3 mm
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.039 in, 1 mm
-
Contact Mating Area Plating Material:Gold
-
Assembly Process Feature:Pick and Place Cover
-
Packaging Type:Tube
-
Connector Height:3.12 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Applied Pressure:Low
-
Number of Loaded Positions:26
-
Number of Rows:2
-
Contact Protection Type:Closed Entry Housing
-
Contact Shape & Form:Rectangular , SMT Lead
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Length:13.6 mm
-
Rectangular Termination Post & Tail Width:.009 in, .24 mm
-
Rectangular Termination Post & Tail Thickness:.003 in, .1 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-55 – 125 °C
-
PCB Contact Termination Area Plating Material:Tin
-
Stackable:No
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
195
Order Increment:
39
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
195
$11.65
390
$6.17
585
$4.34
780 +
$4.25
Click for Quote
Log in
to unlock special pricing