- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-225554-1
TE Connectivity / AMP Brand
1-225554-1
TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-225554-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | RG393/U Cable |
| Termination Method: | Crimp |
| Dimension: | 63.5 x 30.94 x 16.26 mm |
-
This product is discontinued, but still in stock.
-