- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-225532-1
1-225532-1
TE Connectivity / AMP Brand
SMA PLUG ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SMA PLUG ASSEMBLY
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 12255321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-225532-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:22.98 x 7.93 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$24.937
3
$22.670
15
$21.770
61
$20.900
160
$20.060
500 +
$19.270
Click for Quote
Log in
to unlock special pricing