- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-225395-0
1-225395-0
TE Connectivity / AMP Brand
BNC PLUG DUAL CP AMPH 21-597
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
BNC PLUG DUAL CP AMPH 21-597
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 12253950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-225395-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.94 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$5.445
5
$4.950
25
$4.730
100
$4.550
250
$4.420
500
$3.430
1,000
$2.890
2,500 +
$2.810
Click for Quote
Log in
to unlock special pricing