- Home ›
- All Products›
- 1-2236954-5
1-2236954-5
TE Connectivity / AMP Brand
5POS, MCON 1.2 LL TAB SEALED COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5POS, MCON 1.2 LL TAB SEALED COD A
Search Keywords: 122369545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2236954-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:LV
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Sealable:Yes
-
Primary Product Color:Black
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Operating Voltage:14 VDC
-
Primary Locking Feature:On the Terminal
-
Number of Rows:1
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Number of Positions:5
-
Cable Exit Angle:180°
-
Product Width:1.732 in, 44 mm
-
Product Length:1.11 in, 28.2 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Alignment:With
-
Contact Size:1.2mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Type:Tab
-
Connector Height:.642 in, 16.3 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Contact Current Rating (Max):15 A
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):130 °C, 266 °F
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
450
$2.93
900
$1.81
1,350
$1.43
1,800 +
$1.40
Click for Quote
Log in
to unlock special pricing