- Home ›
- All Products›
- 1-2236905-3
TE Connectivity / AMP Brand
1-2236905-3
NANO TAB 0.5X0.4,TERMINAL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
NANO TAB 0.5X0.4,TERMINAL
Search Keywords: 122369053
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2236905-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
17000 |
| Packaging Quantity: | 1 |
| Sealable: | No |
| Interface Plating: | Silver (Ag) |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Terminal Type: | Tab |
| Termination Method to Wire & Cable: | Crimp |
| Primary Locking Feature: | Locking Lance |
| Packaging Method: | Reel |
| Wire Size Search: | 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm² |
| Wire Size: | 24 – 22 AWG, .22 – .35 mm² |
| Mating Tab Thickness: | .015 in, .4 mm |
| Mating Tab Width: | .02 in, .5 mm |
| Contact Size: | .5mm |
| Contact Fabrication: | Stamped & Formed |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2236905-3 RoHS compliant?
Yes, 1-2236905-3 is RoHS compliant.
What is the lead time for 1-2236905-3?
The standard lead time for 1-2236905-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4250
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
4,250
$1.3126
8,500
$0.6928
12,750
$0.4764
17,000 +
$0.4669
Click for Quote
Log in
to unlock special pricing