- Home ›
- All Products›
- 1-2236905-1
1-2236905-1
TE Connectivity / AMP Brand
NANO TAB 0.5X0.4,TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NANO TAB 0.5X0.4,TERMINAL
Search Keywords: 122369051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2236905-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
17000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Tab Length:16.4 mm
-
Sealable:No
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:17000
-
Terminal Type:Tab
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Mating Tab Width:.02 in, .5 mm
-
Mating Tab Thickness:.016 in, .4 mm
-
Contact Size:.5mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.1259
5,000
$0.1204
7,500
$0.1187
17,000
$0.1138
34,000
$0.1093
51,000
$0.1090
102,000
$0.1088
153,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing