- Home ›
- All Products›
- 1-2236343-5
1-2236343-5
TE Connectivity / AMP Brand
3POS, MCON 1.2 LL REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3POS, MCON 1.2 LL REC SEALED
Search Keywords: 122363435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2236343-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Degree of Protection:IP6K9K
-
Connector Position Assurance Capable:Yes
-
Number of Rows:1
-
Sealable:Yes
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Number of Positions:3
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
Mating Tab Width:.047 in, 1.2 mm
-
Product Length:.748 in, 19 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:1.043 in, 26.5 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.2mm
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):130 °C, 266 °F
-
Housing Material:PA GF
-
Connector Height:.591 in, 15 mm
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Current Rating (Max):15 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.51
250
$1.22
500
$1.17
2,000
$1.07
4,000
$1.04
6,000
$1.03
8,000
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing