- Home ›
- All Products›
- 1-2236046-0
TE Connectivity / AMP Brand
1-2236046-0
32W, MIXED, MALE CONN.,CLIP2, COD A, CPA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
32W, MIXED, MALE CONN.,CLIP2, COD A, CPA
Search Keywords: 122360460
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2236046-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Connector Height: | 2.008 in, 51 mm |
| Cable Exit Angle: | 180° |
| Centerline (Pitch): | .11 in, .13 in, .21 in, 3 mm, 3.5 mm, 5.5 mm |
| Primary Locking Feature: | On the Terminal |
| Connector & Housing Type: | Housing for Male Terminals |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Product Length: | 2.264 in, 57.5 mm |
| Connector Position Assurance Capable: | Yes |
| Contact Size: | 1.2mm , 2.8mm , 5.8mm |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Row-to-Row Spacing: | .236 in, 6 mm |
| Housing Material: | PA GF |
| Serviceable: | No |
| Contact Type: | Tab |
| Connector & Contact Terminates To: | Wire & Cable |
| Strain Relief: | Without |
| Number of Positions: | 32 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Primary Product Color: | Black |
| Terminal Position Assurance: | Yes |
| Number of Rows: | 4 |
| Operating Voltage: | 12 VDC |
| Connector Shape: | Rectangular |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 15 A, 30 A, 40 A |
| Operating Temperature (Max): | 130 °C, 266 °F |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Product Width: | 1.22 in, 31 mm |
| Mating Alignment Type: | Keyed |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2236046-0 RoHS compliant?
Yes, 1-2236046-0 is RoHS compliant.
What is the lead time for 1-2236046-0?
The standard lead time for 1-2236046-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
10
$4.32
50
$3.02
250
$2.76
500
$2.65
1,000
$2.62
2,500
$2.59
5,000
$2.57
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing