- Home ›
- All Products›
- 1-2232979-7
1-2232979-7
TE Connectivity / AMP Brand
SGI2.0 PLUG ASSEMBLY 7P, KEY A,NTL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SGI2.0 PLUG ASSEMBLY 7P, KEY A,NTL
Search Keywords: 122329797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232979-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Signal
-
Number of Positions:7
-
Glow Wire Rating:Glow Wire
-
PCB Mount Orientation:Vertical
-
Housing Material:Nylon 6/6
-
Connector & Housing Type:Plug
-
Mating Retention Type:Locking Latch
-
Mating Alignment Type:Keyed
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):2 A
-
Sealable:No
-
Insertion Force Type:Normal
-
Mating Retention:With
-
Connector Product Type:Connector Assembly
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Housing Color:Natural
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Voltage:50 VAC, 50 VDC
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4,000
$0.2894
8,000
$0.1781
12,000
$0.1410
16,000 +
$0.1381
Click for Quote
Log in
to unlock special pricing