- Home ›
- All Products›
- 1-2232962-9
1-2232962-9
TE Connectivity / AMP Brand
9P POTTED RAST 2.5 HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9P POTTED RAST 2.5 HEADER
Search Keywords: 122329629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232962-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:.98 in, 25.1 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Copper Alloy
-
Housing Material:PA 66 GF
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:None
-
Contact Type:Tab
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Box , Carton
-
Glow Wire Rating:Glow Wire
-
Connector Mounting Type:Board Mount
-
Connector Height:.61 in, 15.5 mm
-
Contact Layout:Inline , Staggered
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Natural
-
Contact Current Rating (Max):2 A
-
Header Type:Fully Shrouded
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:50.8 µin, 1.27 µm
-
Mating Alignment:With
-
Housing Temperature Rating:Standard
-
Circuit Application:Signal
-
Sealable:No
-
Operating Voltage:250 VAC
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Contact Shape & Form:Square
-
Number of Positions:9
-
PCB Mount Alignment:With
-
Mating Retention:With
-
PCB Mount Alignment Type:Locating Posts
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector System:Wire-to-Board
-
Termination Post & Tail Length:.11 in, 2.9 mm
-
Mating Retention Type:Latch
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
120
$0.6423
360
$0.5219
1,080
$0.4985
2,520
$0.4704
5,040
$0.4575
7,560
$0.4453
10,080
$0.4442
15,000 +
$0.4395
Click for Quote
Log in
to unlock special pricing