- Home ›
- All Products›
- 1-2232960-7
TE Connectivity / AMP Brand
1-2232960-7
7P POTTED RAST 2.5 HEADER
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
7P POTTED RAST 2.5 HEADER
Search Keywords: 122329607
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2232960-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
135 |
| Circuit Application: | Signal |
| PCB Mount Alignment: | With |
| Contact Shape & Form: | Square |
| Contact Mating Area Plating Material Thickness: | 50.8 µin, 1.27 µm |
| Glow Wire Rating: | Glow Wire |
| Primary Product Color: | Natural |
| PCB Mount Alignment Type: | Locating Posts |
| Number of Positions: | 7 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Underplating Material: | Nickel |
| Header Type: | Fully Shrouded |
| Solder Process Feature: | Board Standoff |
| Mating Retention: | With |
| Connector Height: | .61 in, 15.5 mm |
| Operating Voltage: | 50 VAC |
| Square Termination Post & Tail Dimension: | .023 in, .6 mm |
| Mating Tab Thickness: | .024 in, .6 mm |
| Contact Base Material: | Copper Alloy |
| Sealable: | No |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Mating Area Plating Material Finish: | Matte |
| UL Flammability Rating: | UL 94V-0 |
| Contact Current Rating (Max): | 2 A |
| Contact Type: | Tab |
| Number of Rows: | 1 |
| PCB Mount Retention: | Without |
| Contact Layout: | Staggered |
| Mating Alignment Type: | Keyed , Polarization |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| PCB Mount Orientation: | Vertical |
| PCB Mount Retention Type: | None |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Tab Width: | .059 in, 1.5 mm |
| Contact Mating Area Plating Material: | Tin |
| Packaging Type: | Box , Carton |
| Housing Temperature Rating: | Standard |
| Housing Material: | PA 66 GF |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Termination Post & Tail Length: | .11 in, 2.9 mm |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Alignment: | With |
| Connector System: | Wire-to-Board |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2232960-7 RoHS compliant?
Yes, 1-2232960-7 is RoHS compliant.
What is the lead time for 1-2232960-7?
The standard lead time for 1-2232960-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12488
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
12,488
$1.878
24,975
$0.959
37,463
$0.653
49,950 +
$0.640
Click for Quote
Log in
to unlock special pricing