- Home ›
- All Products›
- 1-2232960-5
1-2232960-5
TE Connectivity / AMP Brand
5P POTTED RAST 2.5 HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P POTTED RAST 2.5 HEADER
Search Keywords: 122329605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232960-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Contact Current Rating (Max):2 A
-
Connector System:Wire-to-Board
-
Mating Retention Type:Latch
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Material:PA 66 GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:None
-
Connector Length:.59 in, 15.1 mm
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Connector Height:.61 in, 15.5 mm
-
Operating Voltage:50 VAC
-
Solder Process Feature:Board Standoff
-
Termination Post & Tail Length:.11 in, 2.9 mm
-
Contact Layout:Inline , Staggered
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Contact Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Sealable:No
-
Mating Tab Thickness:.024 in, .6 mm
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:50.8 µin, 1.27 µm
-
PCB Mount Alignment Type:Locating Posts
-
PCB Mount Retention:Without
-
Mating Tab Width:.059 in, 1.5 mm
-
Glow Wire Rating:Glow Wire
-
Connector Mounting Type:Board Mount
-
Square Termination Post & Tail Dimension:.023 in, .6 mm
-
Housing Temperature Rating:Standard
-
Number of Positions:5
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Rows:1
-
Contact Mating Area Plating Material Finish:Matte
-
Packaging Type:Box , Carton
-
Mating Alignment Type:Keyed , Polarization
-
Primary Product Color:Natural
-
Mating Alignment:With
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
180
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
900
$1.0314
1,800
$0.6347
2,700
$0.5025
3,600 +
$0.4924
Click for Quote
Log in
to unlock special pricing