- Home ›
- All Products›
- 1-2232829-8
TE Connectivity / AMP Brand
1-2232829-8
SGI2.0 HEADER ASSEMBLY SMT 8P,KEY A,NTL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SGI2.0 HEADER ASSEMBLY SMT 8P,KEY A,NTL
Search Keywords: 122328298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232829-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:No
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:Yes
-
Contact Type:Pin
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Number of Positions:8
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Glow Wire Rating:Glow Wire
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Contact Current Rating (Max):2 A
-
Number of Rows:1
-
PCB Mount Retention Type:Kinked Legs
-
PCB Mount Retention:With
-
Housing Material:Polyamide - GF
-
Agency/Standard:VDE
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Approved Standards:UL E28476
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Packaging Type:Tape & Reel
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Voltage:50 VAC, 50 VDC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2232829-8 RoHS compliant?
Yes, 1-2232829-8 is RoHS compliant.
What is the lead time for 1-2232829-8?
The standard lead time for 1-2232829-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
15 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
900
$2.696
1,800
$1.428
2,700
$1.005
3,600 +
$0.984
Click for Quote
Log in
to unlock special pricing