Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2232829-3

SGI2.0 HEADER ASSEMBLY SMT 3P,KEY A,NTL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SGI2.0 HEADER ASSEMBLY SMT 3P,KEY A,NTL
Search Keywords: 122328293
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2232829-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Connector System:
    Wire-to-Board
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Housing Material:
    Polyamide - GF
  • PCB Mount Orientation:
    Vertical
  • Contact Type:
    Pin
  • Contact Mating Area Plating Material:
    Tin
  • PCB Mount Retention:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Glow Wire Rating:
    Glow Wire
  • Number of Positions:
    3
  • Mating Retention:
    With
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Connector Profile:
    Standard
  • Contact Current Rating (Max):
    2 A
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention Type:
    Kinked Legs
  • Number of Rows:
    1
  • Shielded:
    No
  • PCB Contact Termination Area Plating Material:
    Tin
  • Sealable:
    No
  • Agency/Standard:
    VDE
  • Primary Product Color:
    Natural
  • Operating Voltage:
    50 VAC, 50 VDC
  • Mating Alignment:
    With
  • Header Type:
    Fully Shrouded
  • Mating Alignment Type:
    Keyed
  • Approved Standards:
    UL E28476
  • Packaging Type:
    Tape & Reel
  • Centerline (Pitch):
    .079 in, 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2232829-3 RoHS compliant?
Yes, 1-2232829-3 is RoHS compliant.
What is the lead time for 1-2232829-3?
The standard lead time for 1-2232829-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
15 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
1,575
$1.390
3,150
$0.736
4,725
$0.518
6,300 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!