- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2232784-2
1-2232784-2
TE Connectivity / AMP Brand
Conn Wire to Board HDR 2 POS 7.92mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 7.92mm Solder ST Thru-Hole Bag
Search Keywords: 122327842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232784-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:7.92 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:3003584VDC,3003584VAC
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,916
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.3234
1,000
$0.2549
2,500
$0.2438
5,000
$0.2187
7,500
$0.2127
25,000
$0.1873
50,000
$0.1771
100,000 +
$0.1747
Click for Quote
Log in
to unlock special pricing