- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2232532-5
1-2232532-5
TE Connectivity / AMP Brand
5P, PL RAST 5 Tab Header, TH,Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
5P, PL RAST 5 Tab Header, TH,Vertical
Search Keywords: 122325325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232532-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6Power
-
Maximum Voltage Rating:250 VAC
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
590
Can Ship immediately
You may purchase all in-stock quantity of 590
Stock lot only:
590
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.6766
1,200
$0.6151
1,800
$0.5743
2,400 +
$0.5620
Click for Quote
Log in
to unlock special pricing