- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-2232511-7
1-2232511-7
TE Connectivity / AMP Brand
Conn Power M 7 POS 5mm Solder ST Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power M 7 POS 5mm Solder ST Thru-Hole 7 Terminal 1 Port
Search Keywords: 122325117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232511-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:7
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.7783
300
$0.6324
1,000
$0.6038
2,500
$0.5692
5,000
$0.5539
7,500
$0.5396
10,000
$0.5375
15,000 +
$0.5324
Click for Quote
Log in
to unlock special pricing