- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2232511-4
1-2232511-4
TE Connectivity / AMP Brand
Conn Wire to Board HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Loose
Search Keywords: 122325114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232511-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$0.4578
600
$0.4435
1,000
$0.4236
2,600
$0.4054
5,000
$0.3888
7,600
$0.3878
10,000
$0.3784
15,000 +
$0.3775
Click for Quote
Log in
to unlock special pricing