- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2232357-6
1-2232357-6
TE Connectivity / AMP Brand
PTL 3X3 PLUG HSG HOT WIRE KEY A BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 3X3 PLUG HSG HOT WIRE KEY A BLK
Search Keywords: 122323576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232357-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Panel Mount Feature:Without
-
Centerline (Pitch):.236 in, 6 mm
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:UL
-
Circuit Application:Power
-
Connector System:Wire-to-Wire
-
Number of Power Positions:9
-
Cable Exit Angle:Straight
-
Contact Retention:Without
-
Sealable:No
-
For Use With:Cap Housing , CPA , Receptacle (Socket) Contact , TPA
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard Number:E28476
-
Contact Layout:Matrix
-
Product Type:Housing
-
Operating Voltage:600 VDC
-
Packaging Method:Carton
-
Keying:A
-
Housing Color:Natural
-
Number of Rows:3
-
Circuit Identification Feature:With
-
Number of Positions:9
-
Glow Wire Rating:Hot Wire Ignition – Not Glow Wire
-
UL Rating:Recognized
-
Housing Type:Receptacle
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
9,100
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6626
250
$0.5557
1,300
$0.5143
2,600
$0.4853
5,200
$0.4720
7,800
$0.4594
10,400
$0.4504
15,600 +
$0.4445
Click for Quote
Log in
to unlock special pricing