- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2232357-5
TE Connectivity / AMP Brand
1-2232357-5
PTL 3X5 PLUG HSG HOT WIRE KEY A BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PTL 3X5 PLUG HSG HOT WIRE KEY A BLK
Search Keywords: 122323575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232357-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
850 -
Number of Rows:3
-
Number of Power Positions:15
-
Agency/Standard Number:E28476
-
For Use With:Cap Housing , CPA , Receptacle (Socket) Contact , TPA
-
Cable Exit Angle:Straight
-
Sealable:No
-
Contact Layout:Matrix
-
Circuit Application:Power
-
Contact Retention:Without
-
Number of Positions:15
-
Panel Mount Feature:Without
-
Housing Type:Receptacle
-
UL Rating:Recognized
-
Agency/Standard:UL
-
Housing Material:PBT GF
-
Keying:A
-
Circuit Identification Feature:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Type:Socket
-
Product Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.236 in, 6 mm
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:Natural
-
Operating Voltage:600 VAC
-
Glow Wire Rating:Hot Wire Ignition – Not Glow Wire
-
Packaging Method:Carton
Tools/3D Models
+
Frequently Asked Questions
Is 1-2232357-5 RoHS compliant?
Yes, 1-2232357-5 is RoHS compliant.
What is the lead time for 1-2232357-5?
The standard lead time for 1-2232357-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,350
can ship
MOQ for out of Stock Qty:
425
20 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
425
$0.956
850
$0.717
1,275
$0.669
1,700 +
$0.655
Click for Quote
Log in
to unlock special pricing