- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2232356-6
1-2232356-6
TE Connectivity / AMP Brand
PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK
Search Keywords: 122323566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232356-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Housing Color:Black
-
For Use With:CPA , Plug Housing , Tab Contact , TPA
-
Contact Layout:Matrix
-
Glow Wire Rating:Hot Wire Ignition – Not Glow Wire
-
Agency/Standard:UL
-
UL Rating:Recognized
-
Panel Mount Feature Type:Latches
-
Housing Type:Cap
-
Agency/Standard Number:E28476
-
Product Type:Housing
-
Centerline (Pitch):.236 in, 6 mm
-
Number of Positions:9
-
Circuit Identification Feature:With
-
Connector System:Wire-to-Wire
-
Number of Power Positions:9
-
Circuit Application:Power
-
Housing Material:PBT GF
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:3
-
Contact Retention:Without
-
Keying:A
-
Operating Voltage:600 VDC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Panel
-
Termination Method to Wire & Cable:Crimp
-
Cable Exit Angle:Straight
-
Panel Mount Feature:With
-
Height:31.15 mm
-
Contact Type:Tab
-
Packaging Method:Carton
-
Row-to-Row Spacing:.319 in, 8.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,250
can ship
Minimum Order Quantity:
50
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.782
250
$0.635
750
$0.607
1,500
$0.581
3,000
$0.557
5,250
$0.556
7,500
$0.542
10,500 +
$0.532
Click for Quote
Log in
to unlock special pricing