- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-2232001-2
1-2232001-2
TE Connectivity / AMP Brand
2P, RAST 5 Tab Header, THV,black, silver
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2P, RAST 5 Tab Header, THV,black, silver
Search Keywords: 122320012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232001-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
827
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
400
$0.9932
800
$0.9907
1,600
$0.6097
2,400
$0.4827
3,200 +
$0.4730
Click for Quote
Log in
to unlock special pricing