- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1223136-1
1223136-1
TE Connectivity / AMP Brand
2052 3979 00
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
2052 3979 00
Search Keywords: 12231361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1223136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:15.9 x 19.61 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$46.92
5
$44.22
10
$43.55
25
$42.62
50
$41.76
100
$41.23
250 +
$40.98
Click for Quote
Log in
to unlock special pricing