- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1223094-1
1223094-1
TE Connectivity / AMP Brand
ADAPTER, TNC JACK TO SMA JACK, FLANGE MT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTER, TNC JACK TO SMA JACK, FLANGE MT
Product Highlights:
- Jack-Jack
- Adapter Type = SMA - TNC
Search Keywords: 12230941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1223094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 15 Hz to GHz
-
Gender:F/F
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
64 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
25
$602.23
50
$307.59
75
$209.38
100 +
$205.19
Click for Quote
Log in
to unlock special pricing