- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-2229794-2
1-2229794-2
TE Connectivity / AMP Brand
Conn Rectangular SKT 7 POS 0.295mm ST Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Rectangular SKT 7 POS 0.295mm ST Cable Mount Tray
Search Keywords: 122297942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2229794-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:0.295 mm
-
Termination Method:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:3003716VDC,3003716VAC
-
Maximum Current Rating:14.5/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
741
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$10.50
250
$10.47
500
$10.44
1,000
$10.41
1,275
$10.39
2,550
$5.30
3,825
$3.61
5,100 +
$3.54
Click for Quote
Log in
to unlock special pricing