- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2229794-1
1-2229794-1
TE Connectivity / AMP Brand
D3950 REC 11POS 1ROW X KEY MARKED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D3950 REC 11POS 1ROW X KEY MARKED
Search Keywords: 122297941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2229794-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Assembly Integration Feature:Without
-
Number of Rows:1
-
Centerline (Pitch):.295 in
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
For Use With:Header
-
Connector System:Wire-to-Board
-
Number of Positions:11
-
PCB Mount Retention:Without
-
Housing Color:Black
-
Connector Style:Receptacle
-
Shielded:No
-
Halogen Free:Yes
-
Packaging Method:Box & Tray , Tray
-
Contact Type:Socket
-
Connector Type:Connector Assembly
-
Contact Retention Type:Locking Spring
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):14.5 A
-
Product Type:Connector
-
Contact Plating Material:Gold
-
Height:.381 in, 9.7 mm
-
Sealable:No
-
Packaging Quantity:30
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:300 VDC
-
Keying:X
-
PCB Mount Alignment:Without
-
Length:3.15 in, 80.2 mm
-
Contact Layout:Inline
-
VDE Tested:No
-
Mating Retention Type:Latch
-
Mating Alignment:With
-
Lock Type:Latch
-
Preloaded:Yes
-
Shunts/Shorting Bars:Without
-
Width:.999 in, 25.4 mm
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Series Number:3000
-
Multiple Contact Types:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,275
$10.67
2,550
$5.45
3,825
$3.71
5,100 +
$3.64
Click for Quote
Log in
to unlock special pricing