- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-2229293-1
1-2229293-1
TE Connectivity / AMP Brand
Conn Battery RCP 7 POS 2mm Solder ST Thru-Hole 7 Terminal 1 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Battery RCP 7 POS 2mm Solder ST Thru-Hole 7 Terminal 1 Port Box/Tray
Search Keywords: 122292931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2229293-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:7
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,960
can ship
MOQ for out of Stock Qty:
3240
Order Increment:
72
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,240
$2.758
6,480
$1.456
9,720
$1.001
12,960 +
$0.981
Click for Quote
Log in
to unlock special pricing