- Home ›
- All Products›
- 1-2227303-2
TE Connectivity / AMP Brand
1-2227303-2
CAGE ASSEMBLY, SFP, .071 TAIL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CAGE ASSEMBLY, SFP, .071 TAIL
Search Keywords: 122273032
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2227303-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
200 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Form Factor: | SFP |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Circuit Application: | Signal |
| Sealable: | No |
| Port Matrix Configuration: | 1 x 1 |
| Cage Type: | Single |
| Pluggable I/O Product Type: | Cage |
| Connector System: | Cable-to-Board |
| Pluggable I/O Applications: | SFP |
| Connector Mounting Type: | Board Mount |
| Number of Ports: | 1 |
| Operating Temperature Range: | -55 – 85 °C, -67 – 185 °F |
| EMI Containment Feature Type: | Internal/External EMI Springs |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2227303-2 RoHS compliant?
Yes, 1-2227303-2 is RoHS compliant.
What is the lead time for 1-2227303-2?
The standard lead time for 1-2227303-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
300
$2.70
600
$1.66
900
$1.32
1,200 +
$1.29
Click for Quote
Log in
to unlock special pricing