- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-2221860-4
1-2221860-4
TE Connectivity / AMP Brand
Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
Search Keywords: 122218604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2221860-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:62
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$169.23
5
$168.80
7
$168.38
13
$111.59
19
$90.67
25 +
$88.85
Click for Quote
Log in
to unlock special pricing