Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2221860-3

The 1-2221860-3 is a sealed, high-density, 44-position D-Subminiature plug connector from the AMPLIMITE Series 90.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The 1-2221860-3 is a sealed, high-density, 44-position D-Subminiature plug connector from the AMPLIMITE Series 90.
Search Keywords: 122218603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2221860-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub3530
Body Orientation: Straight3506
Mounting: Cable Mount3516
Gender: PIN3507
Termination Method: Crimp3529
Shell Size: 33527
Number of Contacts: 44
Contact Plating: Gold Over Nickel3509
Operating Temperature: -50 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2221860-3 RoHS compliant?
No, 1-2221860-3 is not RoHS compliant.
What is the lead time for 1-2221860-3?
The standard lead time for 1-2221860-3 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks can ship 8/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$255.95
25
$140.92
38
$97.86
50 +
$95.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!