- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-2221860-2
TE Connectivity / AMP Brand
1-2221860-2
The 1-2221860-2 is a high-density, 26-position, environmentally sealed D-Subminiature receptacle connector from the AMPLIMITE ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2221860-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:26
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A