- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-2221860-1
TE Connectivity / AMP Brand
1-2221860-1
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Individual
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Individual
Search Keywords: 122218601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2221860-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:13527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-2221860-1 RoHS compliant?
No, 1-2221860-1 is not RoHS compliant.
What is the lead time for 1-2221860-1?
The standard lead time for 1-2221860-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
651
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
40 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
2
$231.84
5
$231.25
10
$230.67
17
$230.10
34
$121.82
51
$85.72
67 +
$84.01
Click for Quote
Log in
to unlock special pricing