- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-2221760-6
TE Connectivity / AMP Brand
1-2221760-6
Conn High Density D-Sub SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Individual
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn High Density D-Sub SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Individual
Search Keywords: 122217606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2221760-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:SKT3507
-
Termination Method:Crimp3529
-
Shell Size:63527
-
Number of Contacts:104
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 1-2221760-6 RoHS compliant?
No, 1-2221760-6 is not RoHS compliant.
What is the lead time for 1-2221760-6?
The standard lead time for 1-2221760-6 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
40 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$137.48
5
$137.14
7
$136.79
13
$90.66
19
$73.65
25 +
$72.19
Click for Quote
Log in
to unlock special pricing