- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2213936-2
1-2213936-2
TE Connectivity / AMP Brand
The 1-2213936-2 is a 12-position, 3.5mm pitch, 180° wire entry plug from the BUCHANAN WireMate Surface Mount TB Series.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
The 1-2213936-2 is a 12-position, 3.5mm pitch, 180° wire entry plug from the BUCHANAN WireMate Surface Mount TB Series.
Search Keywords: 122139362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213936-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Reel Pack:
50
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,025
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$8.95
125
$8.82
250
$5.43
375
$4.30
500 +
$4.21
Click for Quote
Log in
to unlock special pricing