- Home ›
- All Products›
- 1-2213933-1
1-2213933-1
TE Connectivity / AMP Brand
SMT TB R/A HEADER, RET, 3.5MM, 11 POS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMT TB R/A HEADER, RET, 3.5MM, 11 POS
Search Keywords: 122139331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
475 -
Contact Current Rating (Max):8 A
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Positions:11
-
Circuit Application:Power
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.138 in, 3.5 mm
-
Packaging Method:Tape & Reel
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Black
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1188
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,188
$16.67
2,375
$8.52
3,563
$5.80
4,750 +
$5.68
Click for Quote
Log in
to unlock special pricing