- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-2213818-7
1-2213818-7
TE Connectivity / AMP Brand
6X6 ILL TACT THT 160GF LI BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
6X6 ILL TACT THT 160GF LI BLUE
Search Keywords: 122138187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213818-7
-
Alias/AKA:FSMIJ62AB04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Dimension:6.1mm x 7.8mm x 7mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,124
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
75
$4.17
100
$4.16
263
$4.15
525
$2.56
788
$2.03
1,050 +
$1.99
Click for Quote
Log in
to unlock special pricing