- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213772-7
1-2213772-7
TE Connectivity / AMP Brand
AV22 SPM 5A MOVE RING LED BLUE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AV22 SPM 5A MOVE RING LED BLUE 12V
Search Keywords: 122137727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213772-7
-
Alias/AKA:AV2210E712Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$25.06
10
$20.80
25
$19.91
50
$19.00
75
$18.91
100 +
$15.83
Click for Quote
Log in
to unlock special pricing