- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213772-5
1-2213772-5
TE Connectivity / AMP Brand
AV22 SPM 5A MOVE RING LED GREEN 24V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AV22 SPM 5A MOVE RING LED GREEN 24V
Search Keywords: 122137725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213772-5
-
Alias/AKA:AV2210E624Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.58
10
$16.77
25
$16.27
50
$15.80
100
$14.93
300
$14.53
500 +
$14.34
Click for Quote
Log in
to unlock special pricing