- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213772-3
1-2213772-3
TE Connectivity / AMP Brand
AV22 SPM 5A MOVE RING LED GREEN 12V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AV22 SPM 5A MOVE RING LED GREEN 12V
Search Keywords: 122137723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213772-3
-
Alias/AKA:AV2210E612Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$22.37
10
$19.30
25
$18.02
50
$17.07
75
$16.98
100 +
$15.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments