- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213767-9
1-2213767-9
TE Connectivity / AMP Brand
AV19 SPM 5A MOVE RING LED BLUE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 5A MOVE RING LED BLUE 24V
Search Keywords: 122137679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213767-9
-
Alias/AKA:AV1910E724Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$13.904
5
$12.640
10
$12.340
25
$12.150
50
$11.980
100
$11.650
300
$11.510
500 +
$11.430
Click for Quote
Log in
to unlock special pricing