Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2213767-0

AV19 SPM 0.4VA MOVE RING LED YELLOW 12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AV19 SPM 0.4VA MOVE RING LED YELLOW 12V
Search Keywords: 122137670
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2213767-0
  • Alias/AKA:
    AV1910E512R04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Snap Action:
    Without
  • Mounting Angle:
    Vertical
  • Detent Style:
    Audible
  • Bushing Style:
    Threaded
  • Termination Type:
    Wire Lugs
  • Actuator Style:
    Round
  • Process Sealed:
    Yes
  • Tactile:
    No
  • Bushing Length:
    19 in
  • ESD Grounding Terminal:
    Without
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Number of Actuators:
    Single
  • Illuminated:
    Yes
  • Switch Type:
    Pushbutton
  • Dust Proof:
    Yes
  • Operating Function:
    Momentary
  • Actuator Profile:
    Flush
  • Switch Contact Plating Material:
    Gold
  • Case Material:
    PBT
  • Support Bracket:
    Without
  • IP Rating:
    IP67
  • Actuator Force:
    255 g, 9 oz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2213767-0 RoHS compliant?
Yes, 1-2213767-0 is RoHS compliant.
What is the lead time for 1-2213767-0?
The standard lead time for 1-2213767-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$28.51
50
$17.54
75
$13.89
100 +
$13.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!