- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213766-3
1-2213766-3
TE Connectivity / AMP Brand
AV19 SPM 5A POWER LED GREEN 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV19 SPM 5A POWER LED GREEN 12V
Search Keywords: 122137663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213766-3
-
Alias/AKA:AV1910P612Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$21.15
10
$17.86
25
$17.05
50
$16.14
75
$16.10
100 +
$14.57
Click for Quote
Log in
to unlock special pricing