- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213765-8
1-2213765-8
TE Connectivity / AMP Brand
AV19 SPM 0.4VA SPOT LED BLUE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 0.4VA SPOT LED BLUE 12V
Search Keywords: 122137658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213765-8
-
Alias/AKA:AV1910D712R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Wire Lug
-
Body Orientation:Straight
-
Dimension:22mm x 22mm x 35.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$29.17
50
$17.95
75
$14.21
100 +
$13.93
Click for Quote
Log in
to unlock special pricing