- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213765-5
1-2213765-5
TE Connectivity / AMP Brand
AV19 SPM 5A SPOT LED GREEN 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV19 SPM 5A SPOT LED GREEN 24V
Search Keywords: 122137655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213765-5
-
Alias/AKA:AV1910D624Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$27.06
10
$26.99
25
$26.92
50
$16.56
75
$13.12
100 +
$12.85
Click for Quote
Log in
to unlock special pricing