- Home ›
- All Products›
- 1-2213765-0
1-2213765-0
TE Connectivity / AMP Brand
AV19 SPM 0.4VA SPOT LED YELLOW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 0.4VA SPOT LED YELLOW 12V
Search Keywords: 122137650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213765-0
-
Alias/AKA:AV1910D512R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Support Bracket:Without
-
Termination Type:Wire Lugs
-
Dust Proof:Yes
-
Illuminated:Yes
-
Case Material:PBT
-
Process Sealed:Yes
-
Snap Action:Without
-
Switch Contact Plating Material:Gold
-
Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
ESD Grounding Terminal:Without
-
Number of Actuators:Single
-
Detent Style:Audible
-
Bushing Style:Threaded
-
Bushing Length:19 in
-
Tactile:No
-
Switch Type:Pushbutton
-
Actuator Style:Round
-
Actuator Profile:Flush
-
Operating Function:Momentary
-
IP Rating:IP67
-
Actuator Force:255 g, 9 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$27.78
50
$17.10
75
$13.54
100 +
$13.26
Click for Quote
Log in
to unlock special pricing