- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213764-9
TE Connectivity / AMP Brand
1-2213764-9
Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2213764-9 |
| Alias/AKA: | AV1910R724Q04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount13759 |
| Pole Throw Configuration: | SPST13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | OFF (ON)13768 |
| Contact Rating @ Voltage: | 313752A@250VAC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | Blue,LED |
| Terminal Type: | Wire Lug13770 |
| Body Orientation: | Straight13740 |
| Dimension: | 22mm x 22mm x 35.313763mm |