- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213764-7
1-2213764-7
TE Connectivity / AMP Brand
AV19 SPM 5A FIX RING LED BLUE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 5A FIX RING LED BLUE 12V
Search Keywords: 122137647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213764-7
-
Alias/AKA:AV1910R712Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$26.39
50
$16.24
75
$12.86
100 +
$12.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments