- Home ›
- All Products›
- 1-2213755-3
TE Connectivity / AMP Brand
1-2213755-3
12 POS HIGH TEMP MATE-N-LOK PIN ASSM
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
12 POS HIGH TEMP MATE-N-LOK PIN ASSM
Search Keywords: 122137553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213755-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
PCB Contact Termination Area Plating Material:Pre-Tin
-
Housing Material:LCP GF30 (Liquid Crystal Polymer)
-
Connector System:Wire-to-Board
-
Number of Positions:12
-
Number of Rows:4
-
Circuit Application:Power
-
Number of Power Positions:12
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:1.18 µm
-
Operating Voltage:600 VAC
-
Contact Type:Pin
-
Contact Current Rating (Max):12 A
-
Housing Color:Black
-
PCB Mount Orientation:Vertical
-
Packaging Method:Tube
-
Connector & Contact Terminates To:Printed Circuit Board
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Connector & Housing Type:Plug
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.25 in, 6.35 mm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material:Tin
-
Glow Wire Material Rating:Material with GWFI 850°C
Tools/3D Models
+
Frequently Asked Questions
Is 1-2213755-3 RoHS compliant?
Yes, 1-2213755-3 is RoHS compliant.
What is the lead time for 1-2213755-3?
The standard lead time for 1-2213755-3 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
Order Increment:
16
73 Weeks
can ship
2/14/28
Price (USD)
Qty
Unit Price
256
$6.02
512
$3.71
768
$2.93
1,024 +
$2.88
Click for Quote
Log in
to unlock special pricing