- Home ›
- All Products›
- 1-2213755-1
1-2213755-1
TE Connectivity / AMP Brand
3 ROW 6P HIGH TEMP UMNL PIN ASSM
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
3 ROW 6P HIGH TEMP UMNL PIN ASSM
Search Keywords: 122137551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213755-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Packaging Method:Tube
-
Circuit Application:Power
-
Housing Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:6
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Number of Rows:2
-
Contact Type:Pin
-
Operating Voltage:600 VAC
-
Housing Material:LCP GF30 (Liquid Crystal Polymer)
-
Number of Positions:6
-
Rectangular Power Connector Type:Header
-
Contact Mating Area Plating Material Thickness:1.18 µm
-
Contact Current Rating (Max):12 A
-
Connector & Housing Type:Plug
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Fully Shrouded
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Glow Wire Material Rating:Material with GWFI 850°C
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
Order Increment:
28
73 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
336
$3.40
672
$2.09
1,008
$1.66
1,344 +
$1.63
Click for Quote
Log in
to unlock special pricing